Bourns RLB1014-332K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 10.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.45MHz |
| Lead Style | Radial |
| Height | 13mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns RLB1014-332K to view detailed technical specifications.
No datasheet is available for this part.