General purpose radial leaded inductor with 3.3mH inductance and 10% tolerance. Features a ferrite core and unshielded construction, designed for through-hole mounting. Operates within a temperature range of -20°C to 105°C, with a maximum DC current of 80mA and saturation current of 230mA. DC resistance is 10.5 Ohms, and the self-resonant frequency is 450kHz.
Bourns RLB1014-332KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 10.5R |
| Height | 13mm |
| Inductance | 3.3mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Self Resonant Frequency | 450kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-332KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.