Through-hole fixed inductor featuring a ferrite core for power applications. Offers 3.9mH inductance with a 10% tolerance, tested at 252kHz. Rated for a maximum DC current of 70mA and a saturation current of 210mA, with a DC resistance of 12 Ohms. Operating temperature range is -40°C to 105°C, and it includes a Q factor of 50.
Bourns RLB1014-392KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 12R |
| Height | 12mm |
| Inductance | 3.9mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 400kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-392KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.