Bourns RLB1014-473KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150R |
| Diameter | 8.7mm |
| Inductance | 47mH |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Saturation Current | 65mA |
| Self Resonant Frequency | 160kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-473KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.