Through-hole mounted radial fixed inductor featuring a ferrite core. This power wirewound inductor offers 5.6mH inductance with a 10% tolerance, tested at 252kHz. It operates within a -40°C to 105°C temperature range and has a Q factor of 45 at 252kHz. Key electrical specifications include a DC resistance of 16 Ohms, a maximum DC current of 60mA, and a saturation current of 180mA.
Bourns RLB1014-562KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 16R |
| Diameter | 8.7mm |
| Height | 13mm |
| Inductance | 5.6mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 360kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-562KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.