This general purpose inductor is designed for use in DC-DC converter applications. It features a nominal inductance of 2200uH and a DC resistance of 3.2Ohms. The inductor is rated for a maximum current of 0.35A and has a self resonance frequency of 0.76MHz. It is constructed with a radial terminal placement and has a tolerance of 5%. The inductor operates over a temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB1112V4-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 3.2 |
| Rated Current-Max | 0.35 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.76 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLB1112V4-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.