
Radial fixed inductor with 10µH inductance and 3.2A DC current rating. Features a ferrite core, 15mΩ DC resistance, and 10% tolerance. Operates within a -40°C to 105°C temperature range. This through-hole component has a 9mm lead pitch, 11.7mm diameter, and 12mm length. Unshielded design with a Q factor of 140 at 1kHz.
Bourns RLB1314-100KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.2A |
| DC Resistance (DCR) | 15mR |
| Diameter | 11.7mm |
| Height | 13mm |
| Inductance | 10uH |
| Lead Pitch | 9mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Q Factor | 140 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 26MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
