Radial-leaded, general-purpose fixed inductor featuring a ferrite core. This component offers 10µH inductance with a 20% tolerance, tested at 1kHz. It supports a maximum DC current of 3.2A and has a low DC resistance of 15mR. Operating across a temperature range of -40°C to 105°C, this unshielded inductor is designed for through-hole mounting.
Bourns RLB1314-100ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.2A |
| DC Resistance (DCR) | 15mR |
| Height | 13mm |
| Inductance | 10uH |
| Lead Pitch | 9mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Q Factor | 140 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.