General purpose radial leaded inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.6A DC current rating, and 19mΩ DCR. Operating temperature range is -40°C to 105°C. This unshielded component has a Q factor of 120 at 1kHz and a self-resonant frequency of 19MHz. Designed for through-hole mounting with a 9mm lead pitch.
Bourns RLB1314-150ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.6A |
| DC Resistance (DCR) | 19mR |
| Diameter | 11.7mm |
| Height | 13mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 9mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 120 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 19MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.