General purpose radial leaded inductor with 150µH inductance and 10% tolerance. Features a ferrite core and a maximum DC current rating of 820mA. DC resistance is 200mΩ. Operating temperature range is -20°C to 105°C. Through-hole mounting with a 7mm lead pitch.
Bourns RLB1314-151KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 820mA |
| DC Resistance (DCR) | 200mR |
| Height | 13mm |
| Inductance | 150uH |
| Lead Pitch | 7mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.