
General purpose radial leaded inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 2.2A DC current rating, and 26mΩ DC resistance. Operates within a temperature range of -40°C to 105°C. Unshielded design with a 1kHz test frequency and 110 Q factor.
Bourns RLB1314-220KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.2A |
| DC Resistance (DCR) | 26mR |
| Diameter | 11.7mm |
| Height | 13mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 9mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 150 |
| Packaging | Bulk |
| Q Factor | 110 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-220KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
