General purpose radial inductor featuring 220µH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 680mA and a low DC resistance of 250mΩ. Designed for through-hole mounting with a 7mm lead pitch, it operates within a temperature range of -40°C to 105°C. The unshielded, radial-leaded construction is RoHS compliant.
Bourns RLB1314-221KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 680mA |
| DC Resistance (DCR) | 250mR |
| Diameter | 11.7mm |
| Height | 13mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 130 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 3.4MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.