General purpose radial leaded inductor featuring 330µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 550mA and a DC resistance of 420mΩ. Designed for through-hole mounting, it operates within a temperature range of -20°C to 105°C and has a Q factor of 40 at 1kHz. The inductor has a diameter of 11.7mm, height of 13mm, and length of 12mm, with a 7mm lead pitch.
Bourns RLB1314-331KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 550mA |
| DC Resistance (DCR) | 420mR |
| Diameter | 11.7mm |
| Height | 13mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 7mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.