
General purpose radial inductor featuring 3.3µH inductance with a 20% tolerance. This ferrite-core component offers a 5.6A current rating and a low 8mΩ DC resistance. Designed for through-hole mounting, it operates within a -20°C to 105°C temperature range and has a self-resonant frequency of 59MHz. The inductor has a 9mm lead pitch and 0.8mm lead diameter.
Bourns RLB1314-3R3ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 5.6A |
| DC Current | 5.6A |
| DC Resistance (DCR) | 8mR |
| Diameter | 11.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 9mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Package Quantity | 150 |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 5.6A |
| Self Resonant Frequency | 59MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-3R3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
