
General purpose radial leaded inductor featuring 47µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 1.5A and a low DC resistance of 56mΩ. Operating within a temperature range of -20°C to 105°C, it has a Q factor of 90 at 1kHz. The through-hole mount design includes radial leads with a 9mm pitch, and the component is RoHS compliant.
Bourns RLB1314-470KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 56mR |
| Diameter | 11.7mm |
| Height | 13mm |
| Inductance | 47uH |
| Lead Pitch | 9mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.3MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
