
Through-hole radial fixed inductor featuring 100µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component handles up to 1.4A DC current with a low 280mΩ DC resistance. It offers a Q factor of 20 at 1kHz and a self-resonant frequency of 3.7MHz, operating within a -55°C to 125°C temperature range. The radial package has a 5mm lead pitch and 0.65mm lead diameter.
Bourns RLB9012-101KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 280mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.