
General purpose radial leaded inductor with 10mH inductance and 10% tolerance. Features a ferrite core, 170mA current rating, and 25.1 Ohm DC resistance. Operates from -55°C to 125°C and has a self-resonant frequency of 320kHz. This unshielded component is RoHS compliant and designed for through-hole mounting.
Bourns RLB9012-103KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 25.1R |
| Diameter | 9mm |
| Height | 12.2mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25.1R |
| RMS Current (Irms) | 170mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320kHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-103KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
