
General purpose radial inductor featuring 1.5mH inductance with a 10% tolerance. This ferrite-core component offers a 430mA current rating and a low DC resistance of 3.8 Ohms. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 125°C. The inductor has a 5mm lead pitch and a 9mm diameter.
Bourns RLB9012-152KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 3.8R |
| Diameter | 9mm |
| Height | 12.2mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-152KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
