General purpose radial leaded inductor featuring 1.5µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current of 8.5A and a low DC resistance of 16mΩ. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 100MHz. The unshielded inductor measures 9mm in diameter and 12.2mm in height with a 5mm lead pitch.
Bourns RLB9012-1R5ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 8.5A |
| DC Resistance (DCR) | 16mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 1.5uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-1R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
