
General purpose radial-leaded inductor featuring 22µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 2.4A and a low DC resistance of 70mΩ. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 9.2MHz. The inductor is RoHS compliant and features a 9mm diameter with a 5mm lead pitch.
Bourns RLB9012-220KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.4A |
| DC Resistance (DCR) | 70mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.2MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-220KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
