Through-hole fixed inductor featuring 27mH inductance with a 10% tolerance, tested at 1kHz. This radial-mount component utilizes a ferrite core and offers a Q factor of 15 at 1kHz. It supports a maximum DC current of 100mA with a DC resistance of 82.7 Ohms. Operating within a temperature range of -55°C to 125°C, this unshielded inductor is RoHS compliant.
Bourns RLB9012-273KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 82.7R |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 27mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 15 |
| Radiation Hardening | No |
| Resistance | 82.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190kHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-273KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.