
General purpose radial leaded inductor featuring 4.7mH inductance with a 10% tolerance. This ferrite-core component offers a 240mA current rating and 13.6 Ohms DC resistance. Designed for through-hole mounting with a 5mm lead pitch, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
Bourns RLB9012-472KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 13.6R |
| Height | 12.2mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 4.7mH |
| Inductance Tolerance | 5% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-472KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
