Bourns RLB9012-562KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 14.9R |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 5.6mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450kHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-562KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.