
Through-hole fixed inductor featuring a ferrite core, offering 6.8µH inductance with a 20% tolerance at 1kHz. This power wirewound component handles a maximum DC current of 4.1A with a low DC resistance of 35mΩ. It operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 29MHz. The radial package includes a 5mm lead pitch, and the component is supplied in bulk packaging.
Bourns RLB9012-6R8ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Current | 4.1A |
| DC Resistance (DCR) | 35mR |
| Height | 12.2mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 6.8uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-6R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
