
Through-hole fixed inductor featuring 82µH inductance with a 10% tolerance, designed for power applications. This ferrite core inductor offers a maximum DC current of 1.3A and a low DC resistance of 230mΩ. It operates within a temperature range of -55°C to 125°C and boasts a Q factor of 30 at 1kHz. The radial package with a 5mm lead pitch ensures easy through-hole mounting.
Bourns RLB9012-820KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 230mR |
| Height | 12.2mm |
| Inductance | 82uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
