Bourns RS-485EVALBOARD1 technical specifications.
| Package/Case | 200 |
| Evaluation Kit | Yes |
| Interface | RS-485 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | TBU® |
| RoHS | Compliant |
Download the complete datasheet for Bourns RS-485EVALBOARD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.