Bourns RTR24DP501M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Package Length | 9.53 |
| Tolerance | 5 |
| Package Width | 9.53 |
| Package Height | 3.81 |
| Manufacturer Series | RTR24 |
| Series | RTR24 |
| Resistance | 500 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bourns RTR24DP501M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.