Bourns SC15A-5SDAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 15A |
| Depth | 9.4mm |
| Isolation | Non-Isolated |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 53W |
| Output Voltage | 3.5V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | SC15A |
| Voltage - Output 1 | 3.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SC15A-5SDAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
