Bourns SC72AAA technical specifications.
| Max Current Rating | 25A |
| Max Voltage Rating | 28VDC |
| Cut-Off Temperature | 72°C |
| Cut-Off Temperature Accuracy | ±5°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SC72AAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.