Bourns SDAX-2RX-X technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Glass fibre, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.82mm |
| Electrical Life | 2000Cycles |
| Height | 9.9mm |
| Length | 6.44mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns SDAX-2RX-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.