
The Bourns SDE0604A-1R5M is a general purpose inductor with a nominal inductance of 1.5uH and a maximum operating temperature of 125 degrees Celsius. It has a dual ended terminal placement and is rated for a maximum current of 5A. The inductor is available in a surface mount package with dimensions of 5.8x5.2x4.5mm. It is not shielded and has a self resonance frequency of 123kHz.
Bourns SDE0604A-1R5M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.024 |
| Rated Current-Max | 5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 123 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDE0604A-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.