
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for automotive applications and AEC-Q200 qualified. This unshielded, wirewound ferrite core component offers a 1.3A RMS current rating and 1.4A saturation current, with a DC resistance of 350mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns SDE1006A-101K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 350mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 7.3MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.