
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 3.4A current rating and a low 80mΩ DC resistance. Operating within a temperature range of -40°C to 125°C, it boasts a saturation current of 3.6A and a self-resonant frequency of 19.8MHz. Packaged in cut tape for automated assembly.
Bourns SDE1006A-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 80mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 19.8MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.