Surface mount fixed inductor featuring 180µH inductance with a 10% tolerance, designed for automotive applications and AEC-Q200 qualified. This unshielded, wirewound ferrite core component offers a 1A current rating, 1.1A saturation current, and a maximum DC resistance of 630mΩ at 1kHz. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns SDE1006A-181K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 630mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 6.1MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.