Surface mount fixed inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 7.2A RMS current rating, and 8A saturation current. DC resistance is 18mΩ, with a test frequency of 1MHz. Operating temperature range is -40°C to 125°C, and it is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Bourns SDE1006A-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.2A |
| DC Resistance (DCR) | 18mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.2A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 69.6MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.