Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for automotive applications with AEC-Q200 qualification. This unshielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 850mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 730mΩ. The component is supplied on cut tape, with 800 units per package.
Bourns SDE1006A-221K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 730mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 5.3MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.