Surface mount wirewound power inductor with 56µH inductance and 10% tolerance, rated for 1.7A RMS and 1.8A saturation current. Features a ferrite core, 190mΩ DC resistance, and operates from -40°C to 125°C. This unshielded component is AEC-Q200 qualified and supplied in tape and reel packaging.
Bourns SDE1006A-560K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 190mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 10.2MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-560K to view detailed technical specifications.
No datasheet is available for this part.