Surface mount wirewound power inductor with 5.6µH inductance and 20% tolerance, rated for 4.5A RMS and 5A saturation current. Features a ferrite core, 40mΩ DC resistance, and operates from -40°C to 125°C. This unshielded inductor is AEC-Q200 qualified and RoHS compliant, packaged in cut tape for automated assembly.
Bourns SDE1006A-5R6M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 35.6MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
