
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This unshielded, wirewound ferrite component offers a 4.2A current rating and a low 0.044Ω DC resistance. It operates within a temperature range of -40°C to 125°C and has a saturation current of 4.6A. Packaged in tape and reel, this RoHS compliant inductor is suitable for high-frequency applications up to 1MHz.
Bourns SDE1006A-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 44mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 32.1MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
