
Surface mount wirewound power inductor with 82µH inductance and 10% tolerance, rated for 1.5A RMS and 1.6A saturation current. Features a ferrite core, 0.25Ω DC resistance, and operates within a -40°C to 125°C temperature range. This unshielded component is AEC-Q200 qualified and supplied in tape and reel packaging.
Bourns SDE1006A-820K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 250mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 8.8MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.