Surface mount fixed inductor with 1mH inductance and 20% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a 70mA RMS current rating. Operates within a -25°C to 105°C temperature range, with a DC resistance of 13.8 Ohms and a saturation current of 100mA. Packaged in tape and reel for automated assembly.
Bourns SDE6603-102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Resistance (DCR) | 13.8R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 0.26inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 2MHz |
| Series | SDE6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE6603-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
