Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 1A and a saturation current of 900mA. It operates within a temperature range of -25°C to 105°C and has a DC resistance of 230mΩ. The inductor measures 6.6mm in length, 4.45mm in width and depth, and 2.92mm in height, supplied in tape and reel packaging.
Bourns SDE6603-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 30MHz |
| Series | SDE6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE6603-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.