
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and operates with a maximum DC current of 400mA. It exhibits a DC resistance of 860mΩ and a test frequency of 100kHz, with a self-resonant frequency of 11MHz. Operating temperature range is -25°C to 105°C, and it is supplied in tape and reel packaging.
Bourns SDE6603-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 860mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 11MHz |
| Series | SDE6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE6603-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.