Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component operates with a DC current rating of 1.4A and a saturation current of 1.2A. It exhibits a low DC resistance of 130mΩ at a test frequency of 100kHz, with a self-resonant frequency of 45MHz. Operating within a temperature range of -25°C to 105°C, it is supplied in tape and reel packaging.
Bourns SDE6603-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 130mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 45MHz |
| Series | SDE6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE6603-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.