Bourns SDHH-8-TR technical specifications.
| Number of Positions | 8 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDHH-8-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.