Bourns SDMR-8-T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass fibre |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDMR-8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
