The SDR0302-120K is a wirewound unshielded inductor from Bourns. It features a ferrite core, 12uH inductance, and a 10% tolerance. The inductor has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.28 ohms. It measures 3.3mm in length, 2.8mm in height, and 3.1mm in depth. The SDR0302-120K operates over a temperature range of -40 to 125 degrees Celsius.
Bourns SDR0302-120K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 33MHz |
| Product Length | 3.3mm |
| Height | 2.8mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SDR0302-120K to view detailed technical specifications.
No datasheet is available for this part.