
Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 750mA. DC resistance is 280mΩ, with a Q factor of 15 at 1kHz. Operating temperature range is -40°C to 125°C.
Bourns SDR0302-120ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 280mR |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 280MR |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 850mA |
| Self Resonant Frequency | 33MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-120ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
