
Surface mount fixed inductor featuring 120µH inductance with a 10% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 220mA current rating and 3.2Ω DC resistance. Operating across a -40°C to 125°C temperature range, it boasts a Q factor of 40 at 1kHz and a self-resonant frequency of 10MHz. Packaged in tape and reel for automated assembly.
Bourns SDR0302-121KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 0.118inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.2R |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 250mA |
| Self Resonant Frequency | 10MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-121KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.