General purpose fixed inductor featuring 15µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 650mA (RMS and Max DC). With a DC resistance of 400mΩ, it operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 32MHz. The inductor is provided in tape and reel packaging.
Bourns SDR0302-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 400mR |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 400MR |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 32MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.